The LP5813 is a synchronous boost 4 x 3 matrix RGB LED driver featuring an autonomous animation engine. It supports an input voltage range of 0.5V to 5.5V, making it suitable for battery-powered applications. The device utilizes a Time-Cross-Multiplexing (TCM) topology to drive up to 12 individual LEDs or 4 RGB LEDs using 4 output pins. It includes an integrated boost converter with programmable output voltage from 3V to 5.5V and 95% efficiency, along with 4 high-precision constant current sinks.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5813 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 12Channels |
| Input Voltage (Min) | 0.5V |
| Input Voltage (Max) | 5.5V |
| Output Voltage (VOUT) Range | 3 to 5.5V |
| LED Current per Channel (Max) | 51mA |
| PWM Dimming Frequency | 24kHz |
| I2C Speed (Max) | 1MHz |
| Operating Temperature Range | -40 to 85°C |
| Quiescent Current (Typ) | 0.45mA |
| Shutdown Current (Typ) | 0.1µA |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP5813 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.