The LP5814 is a 4-channel RGBW LED driver featuring an autonomous animation engine control. It operates within a VCC range of 2.5V to 5.5V and includes four high-precision constant current sinks capable of 0.1mA to 51mA per channel. The device is designed for ultra-low power consumption, featuring a 0.1µA typical shutdown current and supports both 8-bit analog dimming (dot current) and 8-bit PWM dimming at frequencies up to 23kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5814 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4 |
| Vin (Min) | 2.5V |
| Vin (Max) | 5.5V |
| Max LED Current Per Channel | 51mA |
| PWM Dimming Resolution | 8bits |
| PWM Frequency | 23kHz |
| I2C Speed | 1MHz |
| Shutdown Current (Isd) | 0.1µA |
| Operating Temperature Range | -40 to 125°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5814 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.