The LP5814I is a highly integrated 4-channel LED driver designed for RGBW illumination and animation. It features an autonomous animation engine to reduce MCU load, 8-bit PWM dimming at 23kHz to avoid audible noise, and an 'Instant Blinking' feature for automatic operation on OUT0 without I2C communication after power-up. It supports a wide operating voltage from 2.5V to 5.5V and offers ultra-low power consumption with a 0.1µA shutdown current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5814I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 4 |
| Input Voltage (Min) | 2.5V |
| Input Voltage (Max) | 5.5V |
| Max Output Current per Channel | 51mA |
| PWM Resolution | 8bits |
| I2C Speed | 1MHz |
| Shutdown Current (Typ) | 0.1µA |
| Operating Temperature | -40 to 125°C |
| PWM Frequency | 23kHz |
| Headroom Voltage (Max at 51mA) | 275mV |
| RoHS | Compliant |
| Esd Hbm | 4000V |
| Esd Cdm | 1500V |
Download the complete datasheet for Texas Instruments LP5814I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.