The LP5815 is a highly integrated 3-channel RGB LED driver featuring an autonomous animation engine and instant blinking capabilities. It operates over a VCC range of 2.5V to 5.5V and supports output currents from 0.1mA to 51mA per channel with high precision. The device includes 8-bit PWM dimming at 23kHz for audible-noise-free operation and features ultra-low power consumption, including a 0.1µA shutdown mode. It is designed for LED animation and indication in personal electronics, smart home devices, and networking equipment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5815 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 3count |
| Operating voltage (Min) | 2.5V |
| Operating voltage (Max) | 5.5V |
| Output current per channel (Max) | 51mA |
| PWM Resolution | 8bits |
| PWM Frequency | 23kHz |
| I2C Interface Speed | 1MHz |
| Shutdown Current (ISD) | 0.1µA |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP5815 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.