The LP5816 is a 4-channel RGBW LED driver with ultra-low operation current. It features both analog and PWM dimming methods, with each output current adjustable in 256 steps from 0.1mA to 51mA. The device includes an 8-bit PWM generator for audible-noise-free dimming up to 23kHz. It is designed for LED animation and indication in personal electronics, gaming controllers, and IoT devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5816 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 4 |
| VCC Range | 2.5 to 5.5V |
| Max LED Current per Channel | 51mA |
| PWM Resolution | 8bit |
| PWM Frequency | 23kHz |
| Shutdown Current (ISD) | 0.1µA |
| I2C Interface Speed | 400kHz |
| Operating Temperature Range | -40 to 125°C |
| Headroom Voltage (max) | 275mV |
| RoHS | Compliant |
| Esd Hbm | 4kV |
| Esd Cdm | 1.5kV |
Download the complete datasheet for Texas Instruments LP5816 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.