The LP5861 is a high-performance, 18-channel constant current LED driver designed for RGB LED applications. It supports both analog dimming via 8-bit dot current control and PWM dimming with 8-bit or 16-bit resolution. The device features an integrated matrix configuration capable of driving up to 198 LED dots when used with external scan switches (LP5861T version) or 18 dots in direct drive mode. It includes ghost-cancellation circuitry, open/short LED detection, and ultra-low power consumption modes including a 2µA shutdown state.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5861 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 18channels |
| Max LED Current per Channel | 50mA |
| Supply Voltage (VCC/VLED) Range | 2.7 to 5.5V |
| PWM Resolution | 8 or 16bits |
| Interface Speed (SPI) | 12MHz |
| Interface Speed (I2C) | 1MHz |
| Shutdown Current | 2µA |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments LP5861 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.