The LP5861T is a high-performance LED matrix driver featuring 18 constant current sinks. It supports N x 18 LED dots or N x 6 RGB LEDs where N can be 6, 8, or 11. It integrates 8-bit or 16-bit configurable PWM generators for smooth dimming and supports 8-bit analog dimming per LED point. The device includes ghost cancellation, low brightness compensation, and open/short circuit detection. It interfaces via 1MHz I2C or 12MHz SPI.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5861T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 18 |
| Max LED Current per Channel | 125mA |
| Supply Voltage (VCC/VLED) | 2.7 to 5.5V |
| PWM Resolution | 8 or 16bit |
| Analog Dimming Resolution | 8bit |
| Interface Speed (I2C) | 1MHz |
| Interface Speed (SPI) | 12MHz |
| Operating Temperature Range | -55 to 125°C |
| Shutdown Current (ISD) | 2µA |
| Standby Current | 10µA |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5861T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.