The LP5862 is a high-performance LED matrix driver featuring 18 constant current sinks and support for 1 to 2 scan switches, allowing it to drive up to 36 LED dots. It integrates 8-bit analog dimming (current gain control) and 8-bit or 16-bit PWM dimming per dot to achieve smooth, flicker-free lighting effects. The device includes a phase-shift function to balance transient power consumption and reduce audible noise. It supports both 12MHz SPI and 1MHz I2C interfaces and is designed for applications such as smart speakers, gaming peripherals, and home appliances.
Sign in to ask questions about the Texas Instruments LP5862 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5862 technical specifications.
| Number of channels | 18Channels |
| Max LED current per channel | 50mA |
| Operating Voltage (Vin) Min | 2.7V |
| Operating Voltage (Vin) Max | 5.5V |
| PWM Resolution | 8 or 16bit |
| Analog Dimming Resolution | 8bit |
| Interfaces Supported | SPI, I2C |
| Quiescent Current (Iq) Typ | 4.3mA |
| Shutdown Current (Isd) Typ | 1µA |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP5862 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.