The LP5866 is a high-performance LED matrix driver integrating 18 constant current sinks with 6 scan switches to support up to 108 LED dots or 36 RGB LEDs. It supports both 8-bit analog dimming and configurable 8-bit or 16-bit PWM dimming per dot. The device includes full addressable SRAM to minimize data traffic and global/group dimming controls. Integrated features include ghost-cancellation circuitry, low brightness compensation, and individual LED open/short detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5866 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 18channels |
| LED Current per Channel | 50mA |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Maximum Output Current | 0.9A |
| Operating Temperature | -55 to 125°C |
| Quiescent Current (Typ) | 4.3mA |
| Shutdown Current (Typ) | 1µA |
| Scan Switches | 6count |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5866 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.