The LP5866T is a high-performance LED matrix driver integrating 18 constant current sinks with 6 scan switches to support up to 108 LED dots or 36 RGB LEDs. It features 8-bit analog dimming and configurable 8-bit or 16-bit PWM dimming. The device includes ghost-cancellation circuitry, low brightness compensation, and full addressable SRAM to minimize data traffic. It is designed for applications requiring high-density LED animation and indication with ultra-low power consumption in shutdown and standby modes.
Sign in to ask questions about the Texas Instruments LP5866T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5866T technical specifications.
| Number of channels | 18channels |
| LED current per channel | 50mA |
| Input Voltage (Min) | 2.7V |
| Input Voltage (Max) | 5.5V |
| Maximum Output Current | 0.9A |
| Operating Temperature Range | -55 to 125°C |
| Shutdown Current (typ) | 1µA |
| Active Mode Quiescent Current (typ) | 4.3mA |
| PWM Resolution | 8 or 16bits |
| Interface | I2C (1MHz) or SPI (12MHz) |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5866T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.