The LP5868T is a high-current and high-performance LED matrix driver integrating 18 constant current sinks with 8 switching MOSFETs to support up to 144 LED dots or 48 RGB LEDs. It features 8-bit analog dimming and configurable 8-bit or 16-bit PWM dimming. The device includes ghost-cancellation circuitry, LED open/short detection, and a fully addressable SRAM to minimize data traffic. It supports both 1MHz I2C and 12MHz SPI interfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5868T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 18Channels |
| Matrix Topology | 18 x 8Sinks x Switches |
| Max LED Current per Channel | 100mA |
| Operating Voltage (VCC/VLED) | 2.7 to 5.5V |
| PWM Resolution | 8 or 16bits |
| Analog Dimming Resolution | 8bits |
| Maximum SPI Clock | 12MHz |
| Maximum I2C Clock | 1MHz |
| Shutdown Current | 1uA |
| Operating Temperature Range | -55 to 125Celsius |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments LP5868T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.