The LP5892-Q1 is a highly integrated common cathode matrix LED display driver featuring 48 constant current sources and 16 scanning FETs. It supports up to 16x16 RGB pixels or 48x16 single LEDs per device. The driver includes 16-bit PWM grayscale control, 8-bit color brightness control, and 3-bit global brightness control. It utilizes a High Speed and Low EMI Continuous Clock Series Interface (CCSI) and is AEC-Q100 qualified for automotive use cases including interior and exterior lighting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5892-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 48Channels |
| Scan Lines | 16Lines |
| Output Current Range | 0.2 to 40mA |
| Supply Voltage (VCC) | 2.5 to 5.5V |
| PWM Resolution | 16bits |
| Operating Temperature Range | -40 to 125°C |
| SCLK Frequency | 50MHz |
| Scan FET RDS(ON) | 190mΩ |
| Automotive Qualification | AEC-Q100 Qualified Grade 1 |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments LP5892-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.