The LP5899 is a specialized interface bridge that enables the LP589x LED driver family to be controlled using a standard SPI controller. It features an internal oscillator to generate the continuous clock required by the LP589x family and supports programmable clock jitter for EMI enhancement. The device includes diagnostics for CCSI data integrity, CRC for SPI communication, and a dedicated FAULT pin for error reporting in the daisy chain.
Sign in to ask questions about the Texas Instruments LP5899 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5899 technical specifications.
| Operating Supply Voltage (VCC) Range | 2.5 to 5.5V |
| Maximum SPI Data Transfer Rate | 20MHz |
| Operating Ambient Temperature | -40 to 125°C |
| CCSI Data Transfer Rate | 20MHz |
| Automotive Qualification | AEC-Q100 Qualified (LP5899-Q1 version) |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5899 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.