The LP5899-Q1 is an automotive-grade SPI-compatible connectivity device designed to interface standard SPI controllers with the LP589x-Q1 LED driver family. It features an internal oscillator to generate the continuous clock required by the drivers, supports data rates up to 20MHz, and includes programmable clock jitter for enhanced EMI performance. The device provides integrated fault reporting for daisy-chained drivers and ensures data integrity via CRC protection and stuck-at-fault monitoring.
Sign in to ask questions about the Texas Instruments LP5899-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5899-Q1 technical specifications.
| Operating Supply Voltage (VCC) | 2.5 to 5.5V |
| SPI Data Transfer Rate | 20MHz |
| CCSI Data Transfer Rate | 20MHz |
| Ambient Operating Temperature | -40 to 125°C |
| Package Size (SOT-23-THN) | 4.20 x 2.00mm |
| Package Size (WSON) | 3.00 x 3.00mm |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1 |
| Esd Hbm Classification | Level H3A |
| Esd Cdm Classification | Level C5 |
Download the complete datasheet for Texas Instruments LP5899-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.