
The LP5900TLX-2.65/NOPB is a low dropout linear voltage regulator with an output voltage of 2.65V and an output current of 150mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 5.5V and a minimum input voltage of 2.5V. The device is RoHS compliant and is available in a VFBGA package with 3000 units per reel. The LP5900TLX-2.65/NOPB has a power supply rejection ratio of 40dB and a quiescent current of 50uA.
Texas Instruments LP5900TLX-2.65/NOPB technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.65V |
| Max Supply Current | 230uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.65V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 50uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.