The LP5904TME-2.85/NOPB is a low dropout linear regulator with an output voltage of 2.85V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and is available in a VFBGA package. The device is RoHS compliant and features a power supply rejection ratio of 75dB and a quiescent current of 20uA.
Sign in to ask questions about the Texas Instruments LP5904TME-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5904TME-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 95mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP5904 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5904TME-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
