
200-mA, low-noise, high-PSRR, low-IQ, low-dropout voltage regulator with low-IQ & enable 4-DSBGA -40 to 125
Sign in to ask questions about the Texas Instruments LP5904TMX-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5904TMX-2.85/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 95mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | LP5904 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5904TMX-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
