The LP5907MFE-2.85/NOPB is a linear voltage regulator with a fixed output voltage of 2.85V and a maximum output current of 0.25A. It is packaged in a 5-pin SOT-23 package and operates over a temperature range of -40 to 125°C. The device has a dropout voltage of 0.12V and a maximum input voltage of 5.5V. It is suitable for use in a variety of applications, including power management and voltage regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments LP5907MFE-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.2 |
| Output Voltage1-Min | 2.793 |
| Output Voltage1-Max | 2.907 |
| Output Current1-Max | 0.25 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 2.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5907MFE-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.