
Positive fixed output LDO regulator with 2.85V output voltage and 0.25A maximum output current. Features a 2.2V to 5.5V input voltage range, ±2% accuracy, and low dropout voltage (0.05V typical at 100mA). Housed in a compact 4-pin DSBGA package (0.68mm x 0.68mm x 0.27mm) for surface mounting. Includes short circuit and thermal protection.
Sign in to ask questions about the Texas Instruments LP5907UVE-2.85/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5907UVE-2.85/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.68(Max) |
| Package Width (mm) | 0.68(Max) |
| Package Height (mm) | 0.27(Max) |
| Seated Plane Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.25A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.05@100mA|0.12@250mAV |
| Maximum Dropout Voltage @ Current | 0.2@250mAV |
| Accuracy | ±2% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.001%/mA(Typ) |
| Maximum Quiescent Current | 0.025mA |
| Junction to Ambient | 206.1°C/W |
| Junction to Case | 1.5°C/W |
| Typical PSRR | 90dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.012mA |
| Typical Output Noise Voltage | 10uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LP5907UVE-2.85/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.