
Positive fixed output LDO regulator with 2.85V output voltage and 0.25A maximum output current. Features a 4-pin DSBGA package with 0.35mm pin pitch, measuring 0.68mm x 0.68mm x 0.27mm. Operates with input voltages from 2.2V to 5.5V, offering typical dropout voltages of 0.05V at 100mA and 0.12V at 250mA. Includes short circuit and thermal protection, with typical PSRR of 90 dB and output noise voltage of 10 uVrms.
Texas Instruments LP5907UVX-2.85/NOPB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.68(Max) |
| Package Width (mm) | 0.68(Max) |
| Package Height (mm) | 0.27(Max) |
| Seated Plane Height (mm) | 0.4 |
| Pin Pitch (mm) | 0.35 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2.85V |
| Polarity | Positive |
| Maximum Output Current | 0.25A |
| Minimum Input Voltage | 2.2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.05@100mA|0.12@250mAV |
| Maximum Dropout Voltage @ Current | 0.2@250mAV |
| Accuracy | ±2% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.001%/mA(Typ) |
| Maximum Quiescent Current | 0.025mA |
| Junction to Ambient | 206.1°C/W |
| Junction to Case | 1.5°C/W |
| Typical PSRR | 90dB |
| Typical Output Capacitance | 1uF |
| Typical Quiescent Current | 0.012mA |
| Typical Output Noise Voltage | 10uVrms |
| Output Capacitor Type | Ceramic |
| Special Features | Short Circuit Protection|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments LP5907UVX-2.85/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.