Fixed LDO Voltage Regulator, offering a 3.7V nominal output voltage with 2% accuracy. Features a 120mV dropout voltage and supports an output current of up to 250mA. Operates with an input voltage range from 2.2V to 5.5V and boasts a Power Supply Rejection Ratio (PSRR) of 82dB. Designed for surface mount applications, this component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Texas Instruments LP5907UVX37/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5907UVX37/NOPB technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 120mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 3.7V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Quiescent Current | 25uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | LP5907 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5907UVX37/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
