The LP5910-1.825YKAT is a single-output linear voltage regulator with a nominal output voltage of 1.825V and a maximum input voltage of 3.3V. It has a maximum output current of 0.3A and an operating temperature range of -40 to 125C. The device is packaged in a 4-terminal S-XBGA-B4 package with a width and length of 0.7mm. It is a fixed voltage regulator with a dropout voltage of 0.12V at 0.3A and a voltage tolerance of 2%.
Sign in to ask questions about the Texas Instruments LP5910-1.825YKAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5910-1.825YKAT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B4 |
| Width | 0.7 |
| Length | 0.7 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.3 |
| Input Voltage-Min | 2.325 |
| Output Voltage1-Min | 1.7885 |
| Output Voltage1-Max | 1.8615 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.12 |
| Output Voltage1-Nom | 1.825 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 3.6 |
| Dropout Voltage1-Max | 0.18 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5910-1.825YKAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.