The LP5912Q1.1DRVRQ1 is a 1.1V linear voltage regulator from Texas Instruments. It operates from 1.6V to 6.5V input voltage and can supply up to 0.5A of output current. The device is available in a 6-pin WSON-6 package and is qualified to AEC-Q100. The LP5912Q1.1DRVRQ1 is suitable for use in automotive applications, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments LP5912Q1.1DRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5912Q1.1DRVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | fIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q1.1DRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.