The LP5912Q1.1DRVTQ1 is a 1.1V linear voltage regulator with a maximum output current of 0.5A. It operates within a temperature range of -40°C to 125°C and has a voltage tolerance of 3%. The device is packaged in a WSON-6 package and is compliant with AEC-Q100 screening level. It has a fixed output voltage and a dropout voltage of 0.15V.
Sign in to ask questions about the Texas Instruments LP5912Q1.1DRVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5912Q1.1DRVTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | fIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q1.1DRVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.