The LP5912Q1.2DRVRQ1 is a 1.2V linear voltage regulator with a maximum output current of 0.5A. It operates within a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a fixed output voltage and a dropout voltage of 0.15V. It is available in an HVSON-8 package.
Sign in to ask questions about the Texas Instruments LP5912Q1.2DRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5912Q1.2DRVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | fIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q1.2DRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.