
The LP5912Q1.5DRVRQ1 is a single output linear voltage regulator with a fixed output voltage of 1.5V and a maximum output current of 0.5A. It is available in a 6-pin HVSON package and has a maximum operating temperature of 125°C. The device is compliant with AEC-Q100 and has a dropout voltage of 0.15V. The input voltage range is from 1.6V to 6.5V, and the output voltage range is from 0.9V to 3.3V.
Sign in to ask questions about the Texas Instruments LP5912Q1.5DRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5912Q1.5DRVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 0.9 |
| Output Voltage1-Max | 3.3 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | fIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q1.5DRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.