
The LP5912Q2.8DRVRQ1 is a low dropout linear voltage regulator from Texas Instruments. It has a fixed output voltage of 2.8V and can supply up to 0.5A of current. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The LP5912Q2.8DRVRQ1 is available in a 6-pin WSON package.
Sign in to ask questions about the Texas Instruments LP5912Q2.8DRVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5912Q2.8DRVRQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.716 |
| Output Voltage1-Max | 2.884 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 2.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.13 |
| Load Regulation-Max | 0.03 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q2.8DRVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.