The LP5912Q3.0DRVTQ1 is a 3V 0.5A LDO regulator with a fixed output voltage of 2.91V to 3.09V. It is available in a 6-pin HVSON package and operates over a temperature range of -40°C to 125°C. The device is compliant with AEC-Q100 and has a maximum input voltage of 6.5V and a maximum output current of 0.5A. The LP5912Q3.0DRVTQ1 has a maximum line regulation of 0.14% and a maximum load regulation of 0.032%.
Sign in to ask questions about the Texas Instruments LP5912Q3.0DRVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5912Q3.0DRVTQ1 technical specifications.
| Number of Terminals | 6 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6.5 |
| Input Voltage-Min | 1.6 |
| Output Voltage1-Min | 2.91 |
| Output Voltage1-Max | 3.09 |
| Output Current1-Max | 0.5 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.15 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 7 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.14 |
| Load Regulation-Max | 0.032 |
| Dropout Voltage1-Max | 0.25 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP5912Q3.0DRVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.