The LP592201DSCR is a dual output linear voltage regulator IC from Texas Instruments. It features 10 terminals in a DUAL configuration and operates within a temperature range of -40°C to 125°C. The device has a maximum output voltage of 5V and a minimum of 0.5V, with a maximum output current of 2A. The dropout voltage is 0.4V maximum. The LP592201DSCR is available in an HVSON package.
Sign in to ask questions about the Texas Instruments LP592201DSCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP592201DSCR technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP592201DSCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.