
10-terminal, dual-position, S-PDSO-N10 packaged adjustable linear voltage regulator. Delivers up to 2-A output current with a maximum dropout voltage of 0.4 V. Features adjustable output voltage from 0.5 V to 5 V. Operates across a temperature range of -40°C to 125°C. Single function integrated circuit with a 3 mm x 3 mm footprint.
Sign in to ask questions about the Texas Instruments LP592201DSCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP592201DSCT technical specifications.
| Number of Terminals | 10 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Output Voltage1-Min | 0.5 |
| Output Voltage1-Max | 5 |
| Output Current1-Max | 2 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments LP592201DSCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.