The LP5990UM-2.5/NOPB is a single output linear voltage regulator with a fixed output voltage of 2.5V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 75uA. The device is available in a surface mount package and is packaged on a tape and reel with 250 units per reel. The LP5990UM-2.5/NOPB has a power supply rejection ratio of 55dB and is suitable for use in a variety of applications where a low dropout voltage and high accuracy are required.
Texas Instruments LP5990UM-2.5/NOPB technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS | Compliant |
No datasheet is available for this part.