
The LP5990UMX-1.8/NOPB is a single 1.8V fixed positive linear voltage regulator with an output current of 200mA. It operates from a maximum input voltage of 5.5V and has a power supply rejection ratio of 55dB. The device is suitable for surface mount applications and has a quiescent current of 75uA. It can operate over a temperature range of -40°C to 85°C.
Texas Instruments LP5990UMX-1.8/NOPB technical specifications.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 75uA |
| RoHS | Compliant |
No datasheet is available for this part.
