Dual output, fixed positive LDO regulator for surface mount applications. Features two independent 300mA regulators with a fixed 3.3V output voltage and 2.75% accuracy. Operates from a 2V to 6V input, offering a low quiescent current of 110uA. Packaged in a compact 3mm x 3mm SON package with a height of 0.8mm. Maximum operating temperature is 85°C.
Sign in to ask questions about the Texas Instruments LP5996SD-0833 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-0833 technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SD-0833 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.