
Dual-channel, adjustable linear voltage regulator with 150mA output current per channel. Features a low quiescent current of 110µA and a dropout voltage of 110mV. Operates with input voltages from 2V to 6V, providing a stable 1.8V output. Offers 60dB PSRR and 2.75% accuracy. Packaged in a 10-WSON surface-mount case, this RoHS-compliant component is ideal for power management applications.
Sign in to ask questions about the Texas Instruments LP5996SD-1018/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-1018/NOPB technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Dropout Voltage | 110mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SD-1018/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.