Dual linear voltage regulator featuring two positive fixed output voltages of 2.5V, with maximum output currents of 300mA and 150mA. This surface mount component operates from a 2V to 6V input voltage range, offering a maximum supply current of 170uA and a quiescent current of 110uA. It boasts a 2.75% accuracy and a Power Supply Rejection Ratio (PSRR) of 60dB. The compact SON package measures 3mm x 3mm x 0.8mm, suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments LP5996SD-1525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-1525 technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.5V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SD-1525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.