
Dual output, fixed positive LDO regulator offering 2.8V output voltage with 150mA and 300mA current capabilities. Features a low dropout voltage of 210mV, 2.5% accuracy, and a maximum input voltage of 6V. Operates from 2V to 6V input, with a quiescent current of 110uA and a maximum supply current of 170uA. Packaged in a 3mm x 3mm SON surface-mount package, this component is designed for efficient power management.
Texas Instruments LP5996SD-2828 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Current - Output 1 | 150mA |
| Current - Output 2 | 300mA |
| Dropout Voltage | 210mV |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 2.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage - Output 1 | 2.8V |
| Voltage - Output 2 | 2.8V |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SD-2828 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.