
Dual-channel, fixed 2.8V output, positive polarity linear voltage regulator with 300mA output current per channel. Features 2.5% accuracy, 60dB PSRR, and low 110uA quiescent current. Operates from a 2V to 6V input voltage range and supports a wide temperature range of -40°C to 85°C. Surface mountable in a 10-WSON package, this lead-free and RoHS compliant component is supplied on tape and reel.
Texas Instruments LP5996SD-2828/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SD-2828/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
