
Dual output, fixed positive linear voltage regulator (LDO) with 3V output voltage and 300mA maximum output current per channel. Features 2.5% accuracy, 60dB PSRR, and a low quiescent current of 110uA. Operates from a 2V to 6V input voltage range and is available in a 3mm x 3mm SON package for surface mount applications. Maximum operating temperature is 85°C.
Sign in to ask questions about the Texas Instruments LP5996SD-3030 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-3030 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SD-3030 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.