
The LP5996SD-3030/NOPB is a dual linear voltage regulator IC from Texas Instruments. It features two positive fixed output voltage regulators with a maximum output current of 300mA each. The device operates over a temperature range of -40°C to 85°C and has a maximum supply current of 170uA. The LP5996SD-3030/NOPB is available in a SON package and is RoHS compliant.
Texas Instruments LP5996SD-3030/NOPB technical specifications.
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.