
Dual output, fixed positive linear voltage regulator (LDO) with 3.3V output voltage and 300mA total output current. Features 2.5% accuracy, 210mV dropout voltage, and a maximum input voltage of 6V. Operates across a temperature range of -40°C to 85°C. Packaged in a 3mm x 3mm SON (Surface Mount) package, suitable for tape and reel mounting.
Sign in to ask questions about the Texas Instruments LP5996SD-3033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-3033 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Dropout Voltage | 210mV |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SD-3033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.