
Dual-output, positive fixed linear voltage regulator IC with 300mA maximum output current per channel. Features 3.3V and 0.8V fixed output voltages with 2.75% accuracy. Operates from a 2V to 6V input voltage range, offering a 60dB power supply rejection ratio. Surface mountable in a 10-SON package, measuring 3mm x 3mm x 0.8mm. Quiescent current is 110uA, with a maximum supply current of 170uA.
Texas Instruments LP5996SD-3308 technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Height | 0.8mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 300mA |
| Min Output Voltage | 800mV |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Width | 3mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.