Dual positive fixed output linear voltage regulator, offering 300mA and 150mA current capabilities. Features a 2-channel, 2-output configuration with a 2.75% accuracy and 60dB PSRR. Operates from a 2V to 6V input, with output voltages as low as 800mV. Surface mountable in a 10-WSON package, suitable for operation between -40°C and 85°C. Low quiescent current of 110uA and supply current of 170uA.
Sign in to ask questions about the Texas Instruments LP5996SD-3308/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-3308/NOPB technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 800mV |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 800mV |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SD-3308/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.