
Dual output, fixed positive LDO regulator for power management. Features 3.3V output voltage with 300mA output current per channel, operating from a 2V to 6V input. Offers 2.5% accuracy and a low quiescent current of 110uA. Surface mountable in a 10-pin SON package, designed for tape and reel packaging.
Sign in to ask questions about the Texas Instruments LP5996SD-3333 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SD-3333 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SD-3333 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.