
Dual-output, fixed linear voltage regulator IC offering 0.8V and 3.3V outputs, each capable of 300mA. Features a 2.75% accuracy and operates from a 2V to 6V input. This surface-mount device in a SON package boasts a low quiescent current of 110µA and a maximum supply current of 170µA. With two positive, fixed output channels, it provides a Power Supply Rejection Ratio (PSRR) of 60dB and operates across a -40°C to 85°C temperature range.
Texas Instruments LP5996SDX-0833 technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.