
Dual linear voltage regulator featuring two positive fixed outputs: 3.3V at 300mA and 3.3V at 150mA. This surface mount device operates from a 2V to 6V input, offering a maximum supply current of 170µA and a quiescent current of 110µA. With an accuracy of 2.75% and a Power Supply Rejection Ratio (PSRR) of 60dB, it is suitable for applications operating between -40°C and 85°C. Packaged in a 10-WSON format, this component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP5996SDX-0833/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SDX-0833/NOPB technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SDX-0833/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.