
Dual output, fixed positive linear voltage regulator IC featuring two independent regulators. Delivers 2.5V output voltage with 300mA output current per channel. Operates with a 2V to 6V input voltage range and offers 2.75% accuracy. Features a low quiescent current of 110uA and a maximum supply current of 170uA. Packaged in a 10-pin SON surface mount package, suitable for tape and reel packaging.
Sign in to ask questions about the Texas Instruments LP5996SDX-1525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SDX-1525 technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SDX-1525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.