
Dual linear voltage regulator IC featuring two positive fixed outputs: 300mA and 150mA. Operates with a 2V to 6V input voltage range and provides 2.5V output voltage with 2.75% accuracy. Surface mountable in a SON package, this component offers a 60dB PSRR and a low quiescent current of 110uA. Designed for operation between -40°C and 85°C, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP5996SDX-1525/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SDX-1525/NOPB technical specifications.
| Accuracy | 2.75% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SDX-1525/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.