
Dual positive fixed output linear voltage regulator with 2.8V output voltage. Features 300mA and 150mA output current capabilities, 2.5% accuracy, and a maximum input voltage of 6V. Operates from a 2V minimum input voltage and offers a Power Supply Rejection Ratio (PSRR) of 60dB. This surface mount component is packaged in a 10-WSON for tape and reel delivery, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments LP5996SDX-2828/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SDX-2828/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LP5996SDX-2828/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.