
Dual-output, positive fixed voltage linear regulator IC offering 3V and 3.3V outputs, each capable of 300mA. Features include a 2.5% accuracy, 60dB PSRR, and a low quiescent current of 110µA. Operates with a 2V to 6V input voltage range and a wide temperature range of -40°C to 85°C. Packaged in a 10-SON surface-mount format, supplied on tape and reel.
Sign in to ask questions about the Texas Instruments LP5996SDX-3033 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LP5996SDX-3033 technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LP5996SDX-3033 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.