
Dual positive fixed output linear voltage regulator with 3.3V output voltage. Features 300mA and 150mA output current capabilities, 2.5% accuracy, and a low quiescent current of 110uA. Operates from a 2V to 6V input voltage range and offers a Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a 10-WSON surface mount configuration, suitable for operation between -40°C and 85°C.
Texas Instruments LP5996SDX-3333/NOPB technical specifications.
| Accuracy | 2.5% |
| Package/Case | SON |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Max Supply Current | 170uA |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 110uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.